Print Page
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
Need more?
185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.140 (S$1.2426) |
| 50+ | S$0.945 (S$1.030) |
| 100+ | S$0.857 (S$0.9341) |
| 250+ | S$0.800 (S$0.872) |
| 500+ | S$0.762 (S$0.8306) |
| 1500+ | S$0.723 (S$0.7881) |
Price for:Each
Minimum: 10
Multiple: 10
S$11.40 (S$12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-009AHCopy
Order Code4814425
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Straight
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole Straight
Barrel Outer Diameter
6.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02274
