Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.280 (S$1.3952) |
| 10+ | S$1.090 (S$1.1881) |
| 100+ | S$0.926 (S$1.0093) |
| 500+ | S$0.789 (S$0.860) |
| 1000+ | S$0.745 (S$0.812) |
| 2500+ | S$0.698 (S$0.7608) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.28 (S$1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-009BCopy
Order Code4814426
Technical Datasheet
GenderJack
Current Rating2.5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Straight
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2.5A
Barrel Length
-
Contact Termination Type
Through Hole Straight
Barrel Outer Diameter
6.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295
