Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-066BCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814463
Product RangePJ-066X Series
Your Part Number
377 In Stock
Need more?
377 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.650 (S$5.0685) |
| 10+ | S$3.960 (S$4.3164) |
| 100+ | S$3.110 (S$3.3899) |
| 250+ | S$2.850 (S$3.1065) |
| 500+ | S$2.770 (S$3.0193) |
| 1000+ | S$2.720 (S$2.9648) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.65 (S$5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-066BCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814463
Product RangePJ-066X Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter10.1mm
Voltage Rating24VDC
Product RangePJ-066X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
10.1mm
Product Range
PJ-066X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
