Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-067BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4897958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.490 (S$5.9841) |
| 10+ | S$4.670 (S$5.0903) |
| 100+ | S$3.890 (S$4.2401) |
| 250+ | S$3.600 (S$3.924) |
| 500+ | S$3.380 (S$3.6842) |
| 1000+ | S$3.110 (S$3.3899) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.49 (S$5.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-067BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4897958
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length19.9mm
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Barrel Length
19.9mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
