Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-071Copy
Manufacturer Standard Lead Time18 weeks
Order Code4814466
Your Part Number
982 In Stock
Need more?
982 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.790 (S$0.8611) |
| 100+ | S$0.695 (S$0.7576) |
| 500+ | S$0.620 (S$0.6758) |
| 1000+ | S$0.566 (S$0.6169) |
| 2500+ | S$0.535 (S$0.5831) |
| 5000+ | S$0.504 (S$0.5494) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.90 (S$8.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-071Copy
Manufacturer Standard Lead Time18 weeks
Order Code4814466
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter0.8mm
Barrel Length-
Connector MountingThrough Hole Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
0.8mm
Connector Mounting
Through Hole Right Angle
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
