Print Page
SJ1-3524N
Phone Audio Connector, 11 Contacts, Jack, 3.6 mm, Through Hole Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3524N
Order Code4814338
Product RangeSJ1-352XN Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.560 (S$1.7004) |
| 10+ | S$1.230 (S$1.3407) |
| 100+ | S$1.030 (S$1.1227) |
| 250+ | S$0.980 (S$1.0682) |
| 500+ | S$0.950 (S$1.0355) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.56 (S$1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3524N
Order Code4814338
Product RangeSJ1-352XN Series
Technical Datasheet
No. of Contacts11Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingThrough Hole Mount Right Angle
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSJ1-352XN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
11Contacts
Pin Diameter
3.6mm
Contact Plating
Silver over Nickel Plated Contacts
Product Range
SJ1-352XN Series
Gender
Jack
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00198