Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | TB0015-500-04BKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5113348 |
| Product Range | TB0015-500 Series |
| Your Part Number | |
| Technical Datasheet |
1,080 In Stock
Need more?
1,080 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.180 (S$2.3762) |
| 10+ | S$1.600 (S$1.744) |
| 100+ | S$1.240 (S$1.3516) |
| 500+ | S$1.060 (S$1.1554) |
| 1000+ | S$0.981 (S$1.0693) |
| 2500+ | S$0.958 (S$1.0442) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.18 (S$2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | TB0015-500-04BKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5113348 |
| Product Range | TB0015-500 Series |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 4Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 17.5A |
| Rated Voltage | 320V |
| Block Orientation | Through Hole 45° |
| Product Range | TB0015-500 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 17.5A |
| Block Orientation | Through Hole 45° |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 4Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 320V |
| Product Range | TB0015-500 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
