Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | TB0015-500-08BKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5113351 |
| Product Range | TB0015-500 Series |
| Your Part Number | |
| Technical Datasheet |
980 In Stock
Need more?
980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.660 (S$3.9894) |
| 10+ | S$2.900 (S$3.161) |
| 100+ | S$2.350 (S$2.5615) |
| 250+ | S$2.150 (S$2.3435) |
| 500+ | S$1.980 (S$2.1582) |
| 1000+ | S$1.880 (S$2.0492) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.66 (S$3.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | TB0015-500-08BKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5113351 |
| Product Range | TB0015-500 Series |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 8Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 17.5A |
| Rated Voltage | 320V |
| Block Orientation | Through Hole 45° |
| Product Range | TB0015-500 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 17.5A |
| Block Orientation | Through Hole 45° |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 8Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 320V |
| Product Range | TB0015-500 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
