Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoTB0015-500-2-09BKCopy
Manufacturer Standard Lead Time14 weeks
Order Code5113365
Product RangeTB0015-500-2 Series
Your Part Number
320 In Stock
Need more?
320 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.960 (S$7.5864) |
| 10+ | S$5.910 (S$6.4419) |
| 100+ | S$5.280 (S$5.7552) |
| 250+ | S$4.860 (S$5.2974) |
| 500+ | S$4.630 (S$5.0467) |
| 1000+ | S$4.400 (S$4.796) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.96 (S$7.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB0015-500-2-09BKCopy
Manufacturer Standard Lead Time14 weeks
Order Code5113365
Product RangeTB0015-500-2 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions9Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product RangeTB0015-500-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
TB0015-500-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
