Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTB005-762-02BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897119
Product RangeTB005-762 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.830 (S$0.9047) |
| 100+ | S$0.589 (S$0.642) |
| 500+ | S$0.523 (S$0.5701) |
| 1000+ | S$0.472 (S$0.5145) |
| 2500+ | S$0.426 (S$0.4643) |
| 5000+ | S$0.392 (S$0.4273) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.30 (S$9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB005-762-02BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897119
Product RangeTB005-762 Series
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeTB005-762 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
TB005-762 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
