Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTB007-508-11GRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4897155
Product RangeTB007-508 Series
Your Part Number
680 In Stock
Need more?
680 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.120 (S$4.4908) |
| 10+ | S$3.700 (S$4.033) |
| 100+ | S$3.350 (S$3.6515) |
| 250+ | S$3.050 (S$3.3245) |
| 500+ | S$2.900 (S$3.161) |
| 1000+ | S$2.850 (S$3.1065) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.12 (S$4.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB007-508-11GRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4897155
Product RangeTB007-508 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions11Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeTB007-508 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
18A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
11Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
TB007-508 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
