Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP01P1-508-03BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897630
Product RangeTBP01P1-508 Series
Your Part Number
380 In Stock
Need more?
380 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.130 (S$1.2317) |
| 100+ | S$0.848 (S$0.9243) |
| 250+ | S$0.692 (S$0.7543) |
| 500+ | S$0.668 (S$0.7281) |
| 1000+ | S$0.643 (S$0.7009) |
| 2500+ | S$0.631 (S$0.6878) |
Price for:Each
Minimum: 10
Multiple: 10
S$11.30 (S$12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP01P1-508-03BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897630
Product RangeTBP01P1-508 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In, Screw
Rated Current20A
Rated Voltage320V
Product RangeTBP01P1-508 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
Product Range
TBP01P1-508 Series
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In, Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
