Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP02P1-381-02BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897660
Product RangeTBP02P1-381 Series
Your Part Number
840 In Stock
Need more?
840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.584 (S$0.6366) |
| 100+ | S$0.391 (S$0.4262) |
| 500+ | S$0.333 (S$0.363) |
| 1000+ | S$0.280 (S$0.3052) |
| 2500+ | S$0.270 (S$0.2943) |
| 5000+ | S$0.265 (S$0.2888) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.84 (S$6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP02P1-381-02BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897660
Product RangeTBP02P1-381 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In, Screw
Rated Current7A
Rated Voltage250V
Product RangeTBP02P1-381 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
7A
Product Range
TBP02P1-381 Series
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In, Screw
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
