Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP02P1-381-04BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897665
Product RangeTBP02P1-381 Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.200 (S$1.308) |
| 100+ | S$0.778 (S$0.848) |
| 250+ | S$0.717 (S$0.7815) |
| 500+ | S$0.686 (S$0.7477) |
| 1000+ | S$0.654 (S$0.7129) |
| 2500+ | S$0.641 (S$0.6987) |
Price for:Each
Minimum: 10
Multiple: 10
S$12.00 (S$13.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP02P1-381-04BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897665
Product RangeTBP02P1-381 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In, Screw
Rated Current7A
Rated Voltage250V
Product RangeTBP02P1-381 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
7A
Product Range
TBP02P1-381 Series
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In, Screw
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
