Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP02P1-381-08BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897670
Product RangeTBP02P1-381 Series
Your Part Number
161 In Stock
Need more?
161 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.650 (S$2.8885) |
| 10+ | S$1.920 (S$2.0928) |
| 100+ | S$1.330 (S$1.4497) |
| 500+ | S$1.110 (S$1.2099) |
| 1000+ | S$1.100 (S$1.199) |
| 2500+ | S$1.010 (S$1.1009) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.65 (S$2.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP02P1-381-08BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897670
Product RangeTBP02P1-381 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions8Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In, Screw
Rated Current7A
Rated Voltage250V
Product RangeTBP02P1-381 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
7A
Product Range
TBP02P1-381 Series
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In, Screw
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
