Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP03P2-350-03BEORCopy
Manufacturer Standard Lead Time13 weeks
Order Code4896866
Product RangeTBP03P2-350 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.500 (S$2.725) |
| 10+ | S$1.810 (S$1.9729) |
| 100+ | S$1.280 (S$1.3952) |
| 500+ | S$1.080 (S$1.1772) |
| 1000+ | S$0.986 (S$1.0747) |
| 2500+ | S$0.911 (S$0.993) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.50 (S$2.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP03P2-350-03BEORCopy
Manufacturer Standard Lead Time13 weeks
Order Code4896866
Product RangeTBP03P2-350 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In, Screw
Rated Current8A
Rated Voltage320V
Product RangeTBP03P2-350 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
TBP03P2-350 Series
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In, Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
