Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP03P2-350-04BEORCopy
Manufacturer Standard Lead Time13 weeks
Order Code4896868
Product RangeTBP03P2-350 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.240 (S$3.5316) |
| 10+ | S$2.340 (S$2.5506) |
| 100+ | S$1.690 (S$1.8421) |
| 500+ | S$1.450 (S$1.5805) |
| 1000+ | S$1.360 (S$1.4824) |
| 2500+ | S$1.310 (S$1.4279) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.24 (S$3.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP03P2-350-04BEORCopy
Manufacturer Standard Lead Time13 weeks
Order Code4896868
Product RangeTBP03P2-350 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In, Screw
Rated Current8A
Rated Voltage320V
Product RangeTBP03P2-350 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
TBP03P2-350 Series
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In, Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
