Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP03P2-350-08BEORCopy
Manufacturer Standard Lead Time13 weeks
Order Code4896876
Product RangeTBP03P2-350 Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.010 (S$6.5509) |
| 10+ | S$4.300 (S$4.687) |
| 100+ | S$2.920 (S$3.1828) |
| 250+ | S$2.730 (S$2.9757) |
| 500+ | S$2.640 (S$2.8776) |
| 1000+ | S$2.540 (S$2.7686) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.01 (S$6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP03P2-350-08BEORCopy
Manufacturer Standard Lead Time13 weeks
Order Code4896876
Product RangeTBP03P2-350 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In, Screw
Rated Current8A
Rated Voltage320V
Product RangeTBP03P2-350 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
TBP03P2-350 Series
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In, Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
