Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ2-AH-1-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4814494
Your Part Number
82 In Stock
Need more?
82 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.980 (S$2.1582) |
| 10+ | S$1.690 (S$1.8421) |
| 100+ | S$1.440 (S$1.5696) |
| 500+ | S$1.130 (S$1.2317) |
| 1000+ | S$1.060 (S$1.1554) |
| 2500+ | S$1.040 (S$1.1336) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.98 (S$2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ2-AH-1-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4814494
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181
