Print Page
Image is for illustrative purposes only. Please refer to product description.

108 In Stock
Need more?
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.060 (S$1.1554) |
| 50+ | S$0.961 (S$1.0475) |
| 100+ | S$0.881 (S$0.9603) |
| 250+ | S$0.847 (S$0.9232) |
| 500+ | S$0.812 (S$0.8851) |
| 1500+ | S$0.770 (S$0.8393) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.06 (S$1.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ2-BV-1-THCopy
Order Code4814498
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions2Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0
No. of Positions
2Ways
Orientation
Vertical
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00338
