Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-V-C-3-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4814493
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.200 (S$1.308) |
| 10+ | S$1.020 (S$1.1118) |
| 100+ | S$0.910 (S$0.9919) |
| 500+ | S$0.720 (S$0.7848) |
| 1000+ | S$0.678 (S$0.739) |
| 2500+ | S$0.635 (S$0.6922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.20 (S$1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-V-C-3-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4814493
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Vertical
Contact Plating
Gold Flash over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
