Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJC-H-G-SMT-1-P6-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839400
Your Part Number
1,739 In Stock
Need more?
1,739 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.452 (S$0.4927) |
| 100+ | S$0.384 (S$0.4186) |
| 500+ | S$0.343 (S$0.3739) |
| 1000+ | S$0.307 (S$0.3346) |
| 2500+ | S$0.293 (S$0.3194) |
| 5000+ | S$0.279 (S$0.3041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$4.52 (S$4.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJC-H-G-SMT-1-P6-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839400
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
USB Standard
-
No. of Positions
6Ways
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
