Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUP32-C-F-G-FL-3-P24-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4898289
Product RangeUP32 Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 350+ | S$1.350 (S$1.4715) |
| 1050+ | S$1.200 (S$1.308) |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
S$472.50 (S$515.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUP32-C-F-G-FL-3-P24-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4898289
Product RangeUP32 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 1
No. of Positions24Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUP32 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
UP32 Series
USB Standard
USB 3.2 Gen 1
No. of Positions
24Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
