Print Page
CL10B104KA8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10B104KA8NNNC SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/1515621-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10B104KA8NNNCCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Full Reel4690137 Cut Tape4539101 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
196,000 In Stock
456,000 more incoming. You can reserve stock now
196,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Full Reel | 10 | S$0.014 | S$0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.052 (S$0.0567) |
| 100+ | S$0.029 (S$0.0316) |
| 500+ | S$0.021 (S$0.0229) |
| 1000+ | S$0.020 (S$0.0218) |
| 2000+ | S$0.018 (S$0.0196) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.014 (S$0.0153) |
| 20000+ | S$0.010 (S$0.0109) |
| 40000+ | S$0.009 (S$0.0098) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10B104KA8NNNCCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Full Reel4690137 Cut Tape4539101 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |