Print Page
CL32A227MQVNNNE
SMD Multilayer Ceramic Capacitor, 220 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL32A227MQVNNNE SMD Multilayer Ceramic Capacitor, 220 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/4158838-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL32A227MQVNNNECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4690115 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$2.870 (S$3.1283) |
| 5000+ | S$2.110 (S$2.2999) |
| 10000+ | S$1.810 (S$1.9729) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$2,870.00 (S$3,128.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL32A227MQVNNNECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4690115 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 6.3V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | CL Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | CL Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |