Print Page
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | EHT-120-01-S-D-SM-LC..Copy |
| Order Code | 1667628 |
| Product Range | EHT |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Contact Termination Type | Surface Mount |
| Product Range | EHT |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| Product Range | EHT |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Contact Termination Type | Surface Mount |
|---|---|
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

