Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$12.270 (S$13.3743) |
10+ | S$10.430 (S$11.3687) |
100+ | S$8.870 (S$9.6683) |
500+ | S$8.700 (S$9.483) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.27 (S$13.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-120-38-G-D
Order Code3676414
Product RangeESQ
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Product RangeESQ
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
ESQ
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00948