Print Page
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FTE-135-01-G-DVCopy |
| Order Code | 1667707 |
| Product Range | FTE |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Contact Termination Type | Surface Mount |
| Product Range | FTE |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
Product Overview
The FTE series from Samtec are surface mount micro terminal strip headers. These terminal strip headers mates with Samtec CLE series of connector. Terminal strips available in large variety of terminal lengths with options including end shroud, end shroud with locking clips and end shroud with guide posts.
- Dual row vertical mounting terminal strip header
- Pitch spacing is 0.8mm (5 to 90 contacts per row)
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- High operating temperature range of -55?C to 125?C
- 10μ" gold plated contacts
- Current rating is 2.7A
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Product Range | FTE |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
| Contact Termination Type | Surface Mount |
|---|---|
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

