Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$4.600 (S$5.014) |
25+ | S$4.410 (S$4.8069) |
50+ | S$4.150 (S$4.5235) |
100+ | S$3.820 (S$4.1638) |
500+ | S$3.260 (S$3.5534) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.60 (S$5.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTSH-110-01-F-DH-A
Order Code3696138
Product RangeFTSH
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeFTSH
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCLead (25-Jun-2025)
Product Overview
FTSH-110-01-F-DH-A is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip.
- 20 position, dual row horizontal surface mount micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°C
- Gold flash on post, matte tin on tail
- 0.120"(3.05mm) post (mates with FFSD)
- Up to 8Gbps performance
- Extended Life Product™ (E.L.P.™)
- Alignment pin option
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
FTSH
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01