Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HDAF-11-08.0-S-13-2..Copy |
| Order Code | 1667784 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HDAF-11-08.0-S-13-2..Copy |
| Order Code | 1667784 |
| Technical Datasheet | |
| Mezzanine Connector Type | Array, Female |
| Connector Mounting | Surface Mount |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| Contact Termination Type | Solder |
Technical Specifications
| Mezzanine Connector Type | Array, Female |
|---|---|
| Contact Material | Copper |
| Product Range | - |
| Connector Mounting | Surface Mount |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Solder |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
