Print Page
SMM-108-02-S-D-TR
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSMM-108-02-S-D-TRCopy
Manufacturer Standard Lead Time5 weeks
Order Code3660828
Product RangeTiger Eye SMM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.670 (S$8.3603) |
| 10+ | S$7.310 (S$7.9679) |
| 25+ | S$5.950 (S$6.4855) |
| 50+ | S$5.620 (S$6.1258) |
| 100+ | S$5.510 (S$6.0059) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.67 (S$8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSMM-108-02-S-D-TRCopy
Manufacturer Standard Lead Time5 weeks
Order Code3660828
Product RangeTiger Eye SMM
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Product RangeTiger Eye SMM
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
Tiger Eye SMM
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
