Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 109L0824H402Copy |
| Order Code | 9948201 |
| Product Range | San Ace 80L |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 109L0824H402Copy |
| Order Code | 9948201 |
| Product Range | San Ace 80L |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 80mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 37.43CFM |
| Noise Rating | 32dBA |
| Power Rating | 2.16W |
| Rated Speed | 3000rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 90mA |
| IP Rating | - |
| Air Flow - m3/min | 1.06m³/min |
| Product Range | San Ace 80L |
| SVHC | No SVHC (15-Jun-2015) |
Alternatives for 109L0824H402
8 Products Found
Product Overview
The 109L0824H402 is a 24VDC 25mm thick long life Axial Fan with a ball bearing. The San Ace 80L series DC fan features wire leaded power connection with +ve refers to red wire and -ve refers to black wire. The square fan comes with an aluminum frame and plastic impeller.
- 100000 Expected life
- 50/60Hz, 500VAC for 1 minute Dielectric strength (between lead conductor and frame)
- Noise measured at 1m from the air inlet
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 80mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 32dBA |
| Rated Speed | 3000rpm |
| Current Rating | 90mA |
| Air Flow - m3/min | 1.06m³/min |
| SVHC | No SVHC (15-Jun-2015) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 37.43CFM |
| Power Rating | 2.16W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | San Ace 80L |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
