Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WPA1224P4G001Copy
Order Code4907066
Product RangeSan Ace 120W 9WPA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$152.400 (S$166.116) |
| 5+ | S$143.980 (S$156.9382) |
| 10+ | S$130.650 (S$142.4085) |
Price for:Each
Minimum: 1
Multiple: 1
S$152.40 (S$166.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA1224P4G001Copy
Order Code4907066
Product RangeSan Ace 120W 9WPA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM117CFM
Noise Rating46dBA
Power Rating6W
Rated Speed4250rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating250mA
IP RatingIP68
Air Flow - m3/min3.3m³/min
Static Pressure135Pa
Product RangeSan Ace 120W 9WPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
46dBA
Rated Speed
4250rpm
Current Rating
250mA
Air Flow - m3/min
3.3m³/min
Product Range
San Ace 120W 9WPA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
117CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
IP68
Static Pressure
135Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
