Print Page
Image is for illustrative purposes only. Please refer to product description.
![SANYO 4TPB330ML Tantalum Polymer Capacitor, 330 µF, ± 20%, 4 V, D, 0.04 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/42266734.jpg)
ManufacturerSANYO
Manufacturer Part No4TPB330MLCopy
Order Code9188541
Product RangePOSCAP TPB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSANYO
Manufacturer Part No4TPB330MLCopy
Order Code9188541
Product RangePOSCAP TPB Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeD
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPB Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
330µF
Voltage(DC)
4V
ESR
0.04ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPB Series
SVHC
No SVHC (17-Dec-2014)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
