Print Page
Image is for illustrative purposes only. Please refer to product description.
![SANYO 6TPB220ML Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, D, 0.04 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/42266734.jpg)
ManufacturerSANYO
Manufacturer Part No6TPB220MLCopy
Order Code
Re-Reel9188584RL
Cut Tape9188584
Product RangePOSCAP TPB Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSANYO
Manufacturer Part No6TPB220MLCopy
Order Code
Re-Reel9188584RL
Cut Tape9188584
Product RangePOSCAP TPB Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPB Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 6TPB220ML
1 Product Found
Product Overview
The TPB series SMD POSCAP conductive polymer Solid Tantalum Capacitor offers a high volumetric efficiency for capacitance. This capacitor has stable capacitance at high frequency and temperature with low ESR/ESL Panasonic's capacitor. This series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic's innovative construction and processing yields one of the lowest ESR level in polymer tantalum capacitor technology and exhibits excellent performance in high frequency applications.
- 47 to 1000uF Capacitance range
- 2.5 to 16V voltage range
Applications
Consumer Electronics
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.04ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPB Series
SVHC
No SVHC (17-Dec-2014)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
