Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAVIGNY |
|---|---|
| Manufacturer Part No | F334 IBCopy |
| Order Code | 1520952 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SAVIGNY |
|---|---|
| Manufacturer Part No | F334 IBCopy |
| Order Code | 1520952 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| External Height - Imperial | 2.76" |
| External Height - Metric | 70mm |
| External Diameter - Imperial | - |
| External Diameter - Metric | - |
| External Width - Imperial | - |
| External Width - Metric | - |
| Handle Material | Stainless Steel |
| Handle Type | Lateral |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| External Height - Imperial | 2.76" |
|---|---|
| External Diameter - Imperial | - |
| External Width - Imperial | - |
| Handle Material | Stainless Steel |
| Product Range | TUK SGACK902S Keystone Coupler |
| External Height - Metric | 70mm |
|---|---|
| External Diameter - Metric | - |
| External Width - Metric | - |
| Handle Type | Lateral |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83014011 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .328 |
