Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2060B-16-06Copy
Manufacturer Standard Lead Time24 weeks
Order Code4528326
Product RangeFN2060 Series
Also Known As800774-SF
Your Part Number
80 In Stock
100 more incoming. You can reserve stock now
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.450 (S$81.1505) |
| 2+ | S$70.630 (S$76.9867) |
| 3+ | S$66.800 (S$72.812) |
| 5+ | S$62.980 (S$68.6482) |
| 10+ | S$59.150 (S$64.4735) |
| 20+ | S$57.970 (S$63.1873) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.45 (S$81.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2060B-16-06Copy
Manufacturer Standard Lead Time24 weeks
Order Code4528326
Product RangeFN2060 Series
Also Known As800774-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN2060 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
Medical
Current Rating
16A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FN2060 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
