Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN660-6/06Copy
Order Code1651745
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN660-6/06Copy
Order Code1651745
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Alternatives for FN660-6/06
1 Product Found
Product Overview
The FN660-6-06 is a 2-stage General Purpose Filter with high differential and common mode attenuation.
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
2 Stage
Filter Input Terminals
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145376
