Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9260B-1-07Copy
Manufacturer Standard Lead Time15 weeks
Order Code3933230
Product RangeFN9260 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.510 (S$34.3459) |
| 5+ | S$29.240 (S$31.8716) |
| 10+ | S$26.950 (S$29.3755) |
| 25+ | S$24.640 (S$26.8576) |
| 50+ | S$23.840 (S$25.9856) |
| 100+ | S$23.040 (S$25.1136) |
| 250+ | S$22.660 (S$24.6994) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.51 (S$34.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9260B-1-07Copy
Manufacturer Standard Lead Time15 weeks
Order Code3933230
Product RangeFN9260 Series
Technical Datasheet
Connector TypeIEC C14
Voltage Rating250VAC
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsWire Leaded
Connector MountingFlange Mount
IP RatingIP40
Product RangeFN9260 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Wire Leaded
IP Rating
IP40
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Voltage Rating
250VAC
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
FN9260 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
