
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN 285-1/06Copy |
| Order Code | 1104590 |
| Product Range | FN 280 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN 285-1/06Copy |
| Order Code | 1104590 |
| Product Range | FN 280 |
| Technical Datasheet | |
| Connector Type | IEC C14 |
| Power Entry Module Applications | General Purpose |
| Current Rating | 1A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 1-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | IP40 |
| Product Range | FN 280 |
Product Overview
The FN 280 series compact filtered Power Entry Module combines an IEC inlet, a mains filter with single or dual-fuse holder and a 2-pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- High conducted attenuation performance
- Rear/front or snap-in mounting
- Single or dual-fuse holder
- 2-pole rocker switch
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Current Rating | 1A |
| Switch Type | 2-Pole Switch |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | FN 280 |
| Power Entry Module Applications | General Purpose |
|---|---|
| Voltage Rating | 250VAC |
| Fuse Holder | 1-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | IP40 |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
