Print Page
FN2030Z-20-06
Power Line Filter, Chassis, General Purpose, 250 V, 20 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN2030Z-20-06Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1829856 |
| Also Known As | 802970-SF |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$67.490 (S$73.5641) |
| 2+ | S$63.860 (S$69.6074) |
| 3+ | S$60.230 (S$65.6507) |
| 5+ | S$56.600 (S$61.694) |
| 10+ | S$52.960 (S$57.7264) |
| 20+ | S$51.600 (S$56.244) |
Price for:Each
Minimum: 1
Multiple: 1
S$67.49 (S$73.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN2030Z-20-06Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1829856 |
| Also Known As | 802970-SF |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250V |
| Current Rating | 20A |
| No. of Phases | Single Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Stud |
| Filter Output Terminals | Stud |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
The FN2030Z-20-06 is a single phase general purpose EMI Filter with high attenuation performance. This Filter is designed for easy and fast chassis mounting and provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series.
- High differential-mode attenuation
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Overvoltage protection
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 20A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Stud |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Voltage Rating | 250V |
|---|---|
| No. of Phases | Single Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Stud |
Technical Docs (2)
Alternatives for FN2030Z-20-06
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .090718 |
