Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN321-1-05
Order Code1104555
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN321-1-05
Order Code1104555
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating1A
Voltage Rating-
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
IEC C14
Current Rating
1A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (17-Jan-2022)
Power Entry Module Applications
General Purpose
Voltage Rating
-
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05672