Product Information
Alternatives for 861SSR115-DD
1 Product Found
Product Overview
The 861SSR115-DD is a Magnecraft® Solid State Relay with SPST-NO contact, DC switching mode and screw terminals. This 861-series DIN-rail mount relay features solid state circuitry involves no moving parts which extends product life, increases reliability and enables silent operation. Optically coupled circuit provides isolation between input and output circuits. Internal snubber helps protect the relay's internal circuit from high voltage transients. Internal heat sink provides factory-tested thermal management. Fingersafe® terminals helps prevent an operator from touching live circuits. DIN-rail mounting provides flexibility to accommodate last minute design changes.
- MOSFET Output
- No contact bounce
- No mechanical delay
- 17mm Wide slim modular design
- Green LED input indication
- 0.5VDC Maximum on-state voltage drop
- Current regulator nominal input impedance
- 2500Vrms Dielectric strength
- 5ms Turn-on/off maximum time
- -30 to 80°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
SPST-NO
50VDC
Screw
3VDC
32VDC
No SVHC (17-Dec-2014)
15A
DIN Rail
DC Switch
3.5VDC
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate