Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN55702
Order Code1356102
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN55702
Order Code1356102
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plate TypeBottom
Plate Material-
Plate Colour-
For Use WithSpacial 3D Steel Enclosure
External Depth - Metric-
External Width - Metric300mm
External Height - Metric300mm
External Depth - Imperial-
External Width - Imperial11.81"
External Height - Imperial11.81"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for ENN55702
1 Product Found
Technical Specifications
Plate Type
Bottom
Plate Colour
-
External Depth - Metric
-
External Height - Metric
300mm
External Width - Imperial
11.81"
Product Range
TUK SGACK902S Keystone Coupler
Plate Material
-
For Use With
Spacial 3D Steel Enclosure
External Width - Metric
300mm
External Depth - Imperial
-
External Height - Imperial
11.81"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.826