Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LC1D115AKUECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5153765 |
| Product Range | TeSys Deca Advanced Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,402.140 (S$1,528.3326) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,402.14 (S$1,528.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LC1D115AKUECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5153765 |
| Product Range | TeSys Deca Advanced Series |
| Technical Datasheet | |
| Load Current Inductive | 115A |
| Relay Mounting | DIN Rail, Panel |
| Operating Voltage | 1kV |
| Contact Configuration | 3PST-NO |
| No. of Poles | 3 Pole |
| Switching Power AC3 | 80kW |
| Switching Current AC1 | 200A |
| Coil Voltage VAC Nom | 250V |
| Coil Voltage VDC Nom | 250V |
| Switching Power AC1 | - |
| Load Current Resistive | 200A |
| Switching Current AC3 | 115A |
| Product Range | TeSys Deca Advanced Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Load Current Inductive | 115A |
|---|---|
| Operating Voltage | 1kV |
| No. of Poles | 3 Pole |
| Switching Current AC1 | 200A |
| Coil Voltage VDC Nom | 250V |
| Load Current Resistive | 200A |
| Product Range | TeSys Deca Advanced Series |
| Relay Mounting | DIN Rail, Panel |
|---|---|
| Contact Configuration | 3PST-NO |
| Switching Power AC3 | 80kW |
| Coil Voltage VAC Nom | 250V |
| Switching Power AC1 | - |
| Switching Current AC3 | 115A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.4 |
