Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LC1D65AB7Copy |
| Order Code | 2056960 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LC1D65AB7Copy |
| Order Code | 2056960 |
| Technical Datasheet | |
| Load Current Inductive | 65A |
| Relay Mounting | DIN Rail |
| Operating Voltage | 600VAC |
| Contact Configuration | 3PST-NO |
| No. of Poles | 3 Pole |
| Switching Current AC1 | 80A |
| Coil Voltage VAC Nom | 24V |
| Coil Voltage VDC Nom | - |
| Load Current Resistive | 80A |
| Switching Current AC3 | 65A |
Alternatives for LC1D65AB7
1 Product Found
Technical Specifications
| Load Current Inductive | 65A |
|---|---|
| Operating Voltage | 600VAC |
| No. of Poles | 3 Pole |
| Coil Voltage VAC Nom | 24V |
| Load Current Resistive | 80A |
| Relay Mounting | DIN Rail |
|---|---|
| Contact Configuration | 3PST-NO |
| Switching Current AC1 | 80A |
| Coil Voltage VDC Nom | - |
| Switching Current AC3 | 65A |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .95 |
