Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUMC2AB1B7Copy
Order Code2056382
Product RangeHarmony RUM Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUMC2AB1B7Copy
Order Code2056382
Product RangeHarmony RUM Series
Technical Datasheet
Coil Voltage24VAC
Contact Current10A
Product RangeHarmony RUM Series
Contact Voltage VAC250VAC
Contact Voltage VDC250VDC
Coil Resistance72ohm
Alternatives for RUMC2AB1B7
2 Products Found
Product Overview
The Schneider Zelio RUM series are universal plug-in relays. These electromechanical relays are compact, simple relays for HVAC and industrial applications.
- UL and CSA certified
- Switching capacity of 10A at 250VAC
- Mechanical relay status indicator
- Bipolar LED (depending on version) indicating the relay status
- DPDT, 3PDT contact configurations
- Eight or eleven cylindrical or flat pins
- AC and DC coils available based on ordering
- Sockets with mixed or separate contact terminals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VAC
Product Range
Harmony RUM Series
Contact Voltage VDC
250VDC
Contact Current
10A
Contact Voltage VAC
250VAC
Coil Resistance
72ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
