XB4BA3311
Industrial Pushbutton Switch, Harmony XB4 Series, 22.5 mm, SPST-NO, Momentary, Flush, Green

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.280 (S$33.0052) |
| 5+ | S$29.680 (S$32.3512) |
| 10+ | S$29.070 (S$31.6863) |
| 20+ | S$28.470 (S$31.0323) |
| 50+ | S$27.860 (S$30.3674) |
Product Information
Product Overview
Harmony XB4 modular green push-button operates with a spring return / impulse mechanism and uses screw clamp terminals. This push-button provides an ergonomic interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable with clear colours and markings, minimizing errors during initial wiring and later maintenance operations. It is IP66 / IP67 / IP69 / IP69K impact resistant, dust resistant, water resistant and vibration resistant making it ideal for operation in harsh environments.
- 1 x NO contact and chromium-plated metal bezel
- Marked with a "I" symbol
- Simple modular design
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Harmony XB4 Series
SPST-NO
Green
120V
125V
Panel Mount
Non Illuminated
22.5mm
Flush
6A
550mA
IP66, IP67, IP69, IP69K
Screw Clamp
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
