Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1393240-7Copy
Order Code4219478
Product RangeRT1 Series
Also Known AsRT314730
Your Part Number
No Longer Stocked
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1393240-7Copy
Order Code4219478
Product RangeRT1 Series
Also Known AsRT314730
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Alternatives for 1393240-7
1 Product Found
Product Overview
The 1393240-7 is a 1-pole general-purpose Power PCB Relay with AC coil, RT1 series. 1 form-C (1CO) contact configuration, AgNi 90/10 contact. PCB, socket mount. UL coil insulation Class F. 5kV/10mm coil-contact, reinforced insulation.
- 85°C Ambient temperature
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Voltage
230VAC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013109
