Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20809-529
Order Code1370396
Technical Datasheet
For Use With-
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial1.4"
External Width - Metric35.56mm
External Depth - Imperial6.57"
External Depth - Metric167mm
Product Range-
Product Overview
The 20809-529 is a shielded plug-in unit kit Card Frame for high frequency, made of aluminium with anodized front and chromated rear surface finish.
- Accept boards in HP grid increments
- Solid body on all sides, with cooling fins
Applications
Industrial
Technical Specifications
For Use With
-
External Height - Metric
133.35mm
External Width - Metric
35.56mm
External Depth - Metric
167mm
External Height - Imperial
5.25"
External Width - Imperial
1.4"
External Depth - Imperial
6.57"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
